
ESS476M016AE2EA | |
|---|---|
DigiKey Part Number | 399-18282-1-ND - Cut Tape (CT) 399-18282-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESS476M016AE2EA |
Description | CAP ALUM 47UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESS476M016AE2EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 77 mA @ 120 Hz | |
Ripple Current @ High Frequency | 70.5 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,11600 | € 1,16 |
| 50 | € 0,08320 | € 4,16 |
| 100 | € 0,07290 | € 7,29 |
| 500 | € 0,05510 | € 27,55 |
| 1 000 | € 0,04947 | € 49,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,04478 | € 89,56 |
| 4 000 | € 0,04086 | € 163,44 |
| 6 000 | € 0,03889 | € 233,34 |
| 10 000 | € 0,03668 | € 366,80 |
| 14 000 | € 0,03538 | € 495,32 |
| 20 000 | € 0,03413 | € 682,60 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

