
ESS107M016AE2EA | |
|---|---|
DigiKey Part Number | 399-18280-1-ND - Cut Tape (CT) 399-18280-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESS107M016AE2EA |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESS107M016AE2EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 110 mA @ 120 Hz | |
Ripple Current @ High Frequency | 120 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,10700 | € 1,07 |
| 50 | € 0,07740 | € 3,87 |
| 100 | € 0,06780 | € 6,78 |
| 500 | € 0,05110 | € 25,55 |
| 1 000 | € 0,04580 | € 45,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,04140 | € 82,80 |
| 4 000 | € 0,03773 | € 150,92 |
| 6 000 | € 0,03587 | € 215,22 |
| 10 000 | € 0,03381 | € 338,10 |
| 14 000 | € 0,03259 | € 456,26 |
| 20 000 | € 0,03142 | € 628,40 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

