
ESS105M050AB2EA | |
|---|---|
DigiKey Part Number | 399-ESS105M050AB2EACT-ND - Cut Tape (CT) 399-ESS105M050AB2EATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESS105M050AB2EA |
Description | CAP ALUM 1UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESS105M050AB2EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 10 mA @ 120 Hz | |
Ripple Current @ High Frequency | 15 mA @ 10 kHz | |
Lead Spacing | 0.059" (1.50mm) | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,09700 | € 0,97 |
| 50 | € 0,06960 | € 3,48 |
| 100 | € 0,06080 | € 6,08 |
| 500 | € 0,04562 | € 22,81 |
| 1 000 | € 0,04082 | € 40,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,03568 | € 89,20 |
| 5 000 | € 0,03254 | € 162,70 |
| 7 500 | € 0,03095 | € 232,12 |
| 12 500 | € 0,02918 | € 364,75 |
| 17 500 | € 0,02814 | € 492,45 |
| 25 000 | € 0,02714 | € 678,50 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

