ESS105M050AB2DA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 23 111
Unit Price: € 0,16000
Datasheet

Parametric Equivalent


KEMET
In Stock: 24 819
Unit Price: € 0,15000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,02707
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,02458
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,02780
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,03145
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: € 0,02473
Datasheet
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESS105M050AB2DA

DigiKey Part Number
399-ESS105M050AB2DATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESS105M050AB2DA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESS105M050AB2DA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
10 mA @ 120 Hz
Ripple Current @ High Frequency
15 mA @ 10 kHz
Lead Spacing
0.059" (1.50mm)
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.335" (8.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
20 000€ 0,02707€ 541,40
Unit Price without VAT:€ 0,02707
Unit Price with VAT:€ 0,03303