Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESL156M400AK5AA | |
|---|---|
DigiKey Part Number | 399-ESL156M400AK5AA-ND |
Manufacturer | |
Manufacturer Product Number | ESL156M400AK5AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 4.2Ohm @ 100kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESL156M400AK5AA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 400 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 400 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 4.2Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 156KFM450MTJG | CORNELL DUBILIER KNOWLES | 0 | 1572-156KFM450MTJG-ND | € 0,49328 | Parametric Equivalent |
| 500LXW15MEFR12.5X20 | Rubycon | 0 | 1189-500LXW15MEFR12.5X20-ND | € 0,00000 | Parametric Equivalent |
| EKXF451ELL150MK20S | Chemi-Con | 815 | 565-EKXF451ELL150MK20S-ND | € 1,78000 | Parametric Equivalent |
| EKXG401ELL150MK20S | Chemi-Con | 1 | 565-1462-ND | € 1,28000 | Parametric Equivalent |
| UCS2G150MHD | Nichicon | 3 074 | 493-14940-ND | € 1,21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,25665 | € 2 053,20 |
| Unit Price without VAT: | € 0,25665 |
|---|---|
| Unit Price with VAT: | € 0,31311 |








