ESK335M063AC3AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 19 339
Unit Price: € 0,14000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 0,05978
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1 957
Unit Price: € 0,10000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 65 277
Unit Price: € 0,22000
Datasheet
3.3 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK335M063AC3AA

DigiKey Part Number
399-ESK335M063AC3AA-ND
Manufacturer
Manufacturer Product Number
ESK335M063AC3AA
Description
CAP ALUM RAD 85C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESK335M063AC3AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
40 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
60 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESK335M100AC3AAKEMET19 339399-6607-ND€ 0,14000Parametric Equivalent
100PK3R3MEFC5X11Rubycon01189-4038-ND€ 0,05978Parametric Equivalent
860010772007Würth Elektronik1 957732-8764-1-ND€ 0,10000Parametric Equivalent
ECA-2AM3R3Panasonic Industry65 277P5307-ND€ 0,22000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10 000€ 0,02640€ 264,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,02640
Unit Price with VAT:€ 0,03221