Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESK108M6R3AG3DR | |
|---|---|
DigiKey Part Number | 399-ESK108M6R3AG3DRTB-ND |
Manufacturer | |
Manufacturer Product Number | ESK108M6R3AG3DR |
Description | 1000 6,3V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 460 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESK108M6R3AG3AA | KEMET | 3 708 | 399-6107-ND | € 0,32000 | Parametric Equivalent |
| ESK108M6R3AG3AR | KEMET | 0 | 399-ESK108M6R3AG3AR-ND | € 0,06980 | Parametric Equivalent |
| ECA-0JM102 | Panasonic Industry | 27 011 | P5115-ND | € 0,38000 | Parametric Equivalent |
| ECA-0JM102BJ | Panasonic Industry | 827 | 10-ECA-0JM102BJCT-ND | € 0,38000 | Parametric Equivalent |
| UKW0J102MPD | Nichicon | 2 094 | 493-15457-ND | € 0,62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,06700 | € 670,00 |
| Unit Price without VAT: | € 0,06700 |
|---|---|
| Unit Price with VAT: | € 0,08174 |





