Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESH335M100AC3KA | |
|---|---|
DigiKey Part Number | 399-ESH335M100AC3KATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESH335M100AC3KA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH335M100AC3KA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 29 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 58 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESH335M100AC3AA | KEMET | 0 | 399-ESH335M100AC3AA-ND | € 0,03243 | Parametric Equivalent |
| ESH335M100AC3DA | KEMET | 0 | 399-ESH335M100AC3DATB-ND | € 0,03442 | Parametric Equivalent |
| ESH335M100AC3EA | KEMET | 0 | 399-ESH335M100AC3EATB-ND | € 0,03114 | Parametric Equivalent |
| 335CKE100M | CORNELL DUBILIER KNOWLES | 58 446 | 335CKE100M-ND | € 0,17000 | Parametric Equivalent |
| REA05113R3M100B | KYOCERA AVX | 0 | 478-REA05113R3M100B-ND | € 0,04432 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 200 | € 0,04212 | € 219,02 |
| Unit Price without VAT: | € 0,04212 |
|---|---|
| Unit Price with VAT: | € 0,05139 |






