
ESC475M035AC3AA | |
|---|---|
DigiKey Part Number | 399-ESC475M035AC3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESC475M035AC3AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESC475M035AC3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 46 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 115 mA @ 100 kHz |
Part Status Active | Impedance 1.2 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ED1H4R7MP20511RU | Chinsan (Elite) | 532 | 4191-ED1H4R7MP20511RUCT-ND | € 0,10000 | Parametric Equivalent |
| EG1H4R7MP20511EU | Chinsan (Elite) | 644 | 4191-EG1H4R7MP20511EUCT-ND | € 0,10000 | Parametric Equivalent |
| EV1H4R7MP20511EF4U | Chinsan (Elite) | 640 | 4191-EV1H4R7MP20511EF4UCT-ND | € 0,10000 | Parametric Equivalent |
| PY1H4R7MP20511U | Chinsan (Elite) | 27 | 4191-PY1H4R7MP20511UCT-ND | € 0,10000 | Parametric Equivalent |
| RXW4R7M1HBK-0511S | Surge | 984 | 4403-RXW4R7M1HBK-0511S-ND | € 0,20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,12700 | € 1,27 |
| 50 | € 0,09160 | € 4,58 |
| 100 | € 0,08030 | € 8,03 |
| 500 | € 0,06094 | € 30,47 |
| 1 000 | € 0,05480 | € 54,80 |
| 2 500 | € 0,04823 | € 120,58 |
| 5 000 | € 0,04421 | € 221,05 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

