ESC227M6R3AE3AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 27 624
Unit Price: € 0,22000
Datasheet

Parametric Equivalent


KEMET
In Stock: 7 790
Unit Price: € 0,19000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,03510
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,03690
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,06219
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,04921
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,03817
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,04455
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,04194
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2
Unit Price: € 0,26000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 0,06055
Datasheet

Parametric Equivalent


Rubycon
In Stock: 409
Unit Price: € 0,30000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 0,05999
Datasheet

Parametric Equivalent


Rubycon
In Stock: 837
Unit Price: € 0,33000
Datasheet
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESC227M6R3AE3AA

DigiKey Part Number
399-ESC227M6R3AE3AA-ND
Manufacturer
Manufacturer Product Number
ESC227M6R3AE3AA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESC227M6R3AE3AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
175 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
250 mA @ 100 kHz
Part Status
Active
Impedance
320 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (41)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESC227M010AE3AAKEMET27 624399-ESC227M010AE3AA-ND€ 0,22000Parametric Equivalent
ESH227M010AE3AAKEMET7 790399-6565-ND€ 0,19000Parametric Equivalent
ESH227M010AE3EAKEMET0399-ESH227M010AE3EATB-ND€ 0,03510Parametric Equivalent
ESH227M6R3AE3AAKEMET0399-ESH227M6R3AE3AA-ND€ 0,03690Parametric Equivalent
EST227M010AE3AAKEMET0399-EST227M010AE3AA-ND€ 0,06219Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20 000€ 0,03658€ 731,60
Unit Price without VAT:€ 0,03658
Unit Price with VAT:€ 0,04463