Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESC226M035AC3EA | |
|---|---|
DigiKey Part Number | 399-ESC226M035AC3EATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESC226M035AC3EA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESC226M035AC3EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 95 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 190 mA @ 100 kHz |
Part Status Active | Impedance 600 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESC226M035AC3AA | KEMET | 46 180 | 399-18262-ND | € 0,25000 | Parametric Equivalent |
| ESC226M035AC3DA | KEMET | 0 | 399-ESC226M035AC3DATB-ND | € 0,04279 | Parametric Equivalent |
| ESC226M050AC3AA | KEMET | 0 | 399-ESC226M050AC3AA-ND | € 0,04339 | Parametric Equivalent |
| ESC226M050AC3FA | KEMET | 0 | 399-ESC226M050AC3FATB-ND | € 0,04472 | Parametric Equivalent |
| ESH226M035AC3AA | KEMET | 0 | 399-6563-ND | € 0,16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | € 0,04214 | € 1 685,60 |
| Unit Price without VAT: | € 0,04214 |
|---|---|
| Unit Price with VAT: | € 0,05141 |














