
ESC108M035AL4AA | |
|---|---|
DigiKey Part Number | 399-18261-ND |
Manufacturer | |
Manufacturer Product Number | ESC108M035AL4AA |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 29mOhm @ 100kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESC108M035AL4AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.53 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Part Status Active | Impedance 29 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.512" Dia (13.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 29mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLQ1000MEFC12.5X20 | Rubycon | 5 828 | 1189-3665-ND | € 1,19000 | Direct |
| UHV1V102MHD | Nichicon | 927 | 493-14473-ND | € 1,06000 | Direct |
| UHW1V102MHD | Nichicon | 786 | 493-6822-ND | € 1,23000 | Direct |
| 35YXG1000MEFCG412.5X25 | Rubycon | 589 | 1189-3743-1-ND | € 0,99000 | Parametric Equivalent |
| 35ZLG1000MEFC12.5X25 | Rubycon | 936 | 1189-35ZLG1000MEFC12.5X25-ND | € 1,37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,99000 | € 0,99 |
| 10 | € 0,63300 | € 6,33 |
| 50 | € 0,48260 | € 24,13 |
| 200 | € 0,39540 | € 79,08 |
| 600 | € 0,34582 | € 207,49 |
| 1 000 | € 0,32724 | € 327,24 |
| 2 600 | € 0,29862 | € 776,41 |
| 5 000 | € 0,28286 | € 1 414,30 |
| Unit Price without VAT: | € 0,99000 |
|---|---|
| Unit Price with VAT: | € 1,20780 |

