ERK610Z471KCF0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


KEMET
In Stock: 170
Unit Price: € 0,61000
Datasheet
470 pF ±10% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERK610Z471KCF0

DigiKey Part Number
399-ERK610Z471KCF0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ERK610Z471KCF0
Description
CAP CER RAD DISC SAFETY
Customer Reference
Detailed Description
470 pF ±10% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±10%
Height - Seated (Max)
0.433" (11.00mm)
Voltage - Rated
Lead Spacing
0.295" (7.50mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C717U471KZYDAAWL25KEMET170399-C717U471KZYDAAWL25-ND€ 0,61000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes