
ELG688M063AS5AA | |
|---|---|
DigiKey Part Number | 399-6529-ND |
Manufacturer | |
Manufacturer Product Number | ELG688M063AS5AA |
Description | CAP ALUM 6800UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 1.181" Dia (30.00mm) |
Capacitance | Height - Seated (Max) 1.850" (47.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 63 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,38000 | € 6,38 |
| 10 | € 4,48500 | € 44,85 |
| 50 | € 3,70000 | € 185,00 |
| 200 | € 3,24740 | € 649,48 |
| 600 | € 2,99083 | € 1 794,50 |
| 1 000 | € 2,89497 | € 2 894,97 |
| 2 600 | € 2,74749 | € 7 143,47 |
| Unit Price without VAT: | € 6,38000 |
|---|---|
| Unit Price with VAT: | € 7,78360 |

