Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELG478M100AT6AA | |
|---|---|
DigiKey Part Number | 399-ELG478M100AT6AA-ND |
Manufacturer | |
Manufacturer Product Number | ELG478M100AT6AA |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 mF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELG478M100AT6AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.408 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEH532PDG4470M2 | KEMET | 0 | 399-PEH532PDG4470M2-ND | € 7,03404 | Parametric Equivalent |
| PEH534PDG4470M2 | KEMET | 0 | 399-PEH534PDG4470M2-ND | € 7,10074 | Parametric Equivalent |
| B41252A9478M060 | TDK | 236 | 495-B41252A9478M060-ND | € 6,03000 | Parametric Equivalent |
| LSM472M2A---3545S | Surge | 0 | 4403-LSM472M2A---3545S-ND | € 3,21088 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 4,45241 | € 4 452,41 |
| Unit Price without VAT: | € 4,45241 |
|---|---|
| Unit Price with VAT: | € 5,43194 |





