Direct
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

EEV157M025A9MAA | |
|---|---|
DigiKey Part Number | EEV157M025A9MAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV157M025A9MAA |
Description | CAP ALUM 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV157M025A9MAA Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 420 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Packaging Tape & Reel (TR) | Impedance 160 mOhms |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXV157M025A9MAA | KEMET | 0 | EXV157M025A9MAA-ND | € 0,25086 | Direct |
| EEV157M035A9MAA | KEMET | 0 | EEV157M035A9MAA-ND | € 0,16926 | Upgrade |
| EEV157M035S9MAA | KEMET | 0 | EEV157M035S9MAA-ND | € 0,16370 | Upgrade |
| EXV157M025S9MAA | KEMET | 0 | EXV157M025S9MAA-ND | € 0,16289 | Upgrade |
| UCL1E151MNL1GS | Nichicon | 36 | 493-3939-1-ND | € 0,83000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | € 0,19155 | € 2 681,70 |
| Unit Price without VAT: | € 0,19155 |
|---|---|
| Unit Price with VAT: | € 0,23369 |











