EDT226M035A9HAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 900
Unit Price: € 0,59000
Datasheet

Upgrade


Rubycon
In Stock: 23
Unit Price: € 0,54000
Datasheet

Upgrade


Nichicon
In Stock: 830
Unit Price: € 0,64000
Datasheet

Upgrade


Nichicon
In Stock: 1 153
Unit Price: € 1,08000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 3 454
Unit Price: € 0,63000
Datasheet
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDT226M035A9HAA

DigiKey Part Number
EDT226M035A9HAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDT226M035A9HAA
Description
CAP ALUM 22UF 20% 35V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EDT226M035A9HAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
100 mA @ 100 kHz
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35THV22M6.3X8Rubycon9001189-35THV22M6.3X8CT-ND€ 0,59000Upgrade
50THV22M6.3X8Rubycon231189-2057-1-ND€ 0,54000Upgrade
UCZ1H220MCL1GSNichicon830493-7029-1-ND€ 0,64000Upgrade
UCZ1H220MCS1GSNichicon1 153493-17605-1-ND€ 1,08000Upgrade
EMVH500ARA220MF80GChemi-Con3 454565-EMVH500ARA220MF80GCT-ND€ 0,63000Parametric Equivalent
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
20 000€ 0,08633€ 1 726,60
Unit Price without VAT:€ 0,08633
Unit Price with VAT:€ 0,10532