330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDK337M035A9PAA

DigiKey Part Number
399-EDK337M035A9PAATR-ND - Tape & Reel (TR)
399-EDK337M035A9PAACT-ND - Cut Tape (CT)
399-EDK337M035A9PAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDK337M035A9PAA
Description
CAP ALUM 330UF 20% 35V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EDK337M035A9PAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
350 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
437.5 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35JZV330M10X10.5Rubycon7941189-2917-1-ND€ 0,82000Upgrade
35TKV330M10X10.5Rubycon6761189-2077-1-ND€ 1,35000Upgrade
35TLV330M10X10.5Rubycon10 9341189-2106-1-ND€ 0,82000Upgrade
35TZV330M10X10.5Rubycon100 9911189-1624-1-ND€ 0,78000Upgrade
AFK337M35G24T-FCornell Dubilier Knowles8 397338-2189-1-ND€ 1,63000Upgrade
In-Stock: 6 176
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,86000€ 0,86
10€ 0,54500€ 5,45
50€ 0,41280€ 20,64
100€ 0,37110€ 37,11
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,29922€ 149,61
1 000€ 0,27655€ 276,55
1 500€ 0,26511€ 397,67
2 500€ 0,25236€ 630,90
3 500€ 0,24486€ 857,01
5 000€ 0,23762€ 1 188,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,86000
Unit Price with VAT:€ 1,04920