
EDK337M035A9PAA | |
|---|---|
DigiKey Part Number | 399-EDK337M035A9PAATR-ND - Tape & Reel (TR) 399-EDK337M035A9PAACT-ND - Cut Tape (CT) 399-EDK337M035A9PAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK337M035A9PAA |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK337M035A9PAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 350 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 437.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35JZV330M10X10.5 | Rubycon | 794 | 1189-2917-1-ND | € 0,82000 | Upgrade |
| 35TKV330M10X10.5 | Rubycon | 676 | 1189-2077-1-ND | € 1,35000 | Upgrade |
| 35TLV330M10X10.5 | Rubycon | 10 934 | 1189-2106-1-ND | € 0,82000 | Upgrade |
| 35TZV330M10X10.5 | Rubycon | 100 991 | 1189-1624-1-ND | € 0,78000 | Upgrade |
| AFK337M35G24T-F | Cornell Dubilier Knowles | 8 397 | 338-2189-1-ND | € 1,63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,86000 | € 0,86 |
| 10 | € 0,54500 | € 5,45 |
| 50 | € 0,41280 | € 20,64 |
| 100 | € 0,37110 | € 37,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,29922 | € 149,61 |
| 1 000 | € 0,27655 | € 276,55 |
| 1 500 | € 0,26511 | € 397,67 |
| 2 500 | € 0,25236 | € 630,90 |
| 3 500 | € 0,24486 | € 857,01 |
| 5 000 | € 0,23762 | € 1 188,10 |
| Unit Price without VAT: | € 0,86000 |
|---|---|
| Unit Price with VAT: | € 1,04920 |

