EDH227M010S9MAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: € 0,15533
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,13506
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,14528
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,14657
Datasheet

Upgrade


KEMET
In Stock: 7 685
Unit Price: € 0,69000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,16161
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,16961
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,13718
Datasheet

Parametric Equivalent


KEMET
In Stock: 6 596
Unit Price: € 0,68000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2 429
Unit Price: € 0,71000
Datasheet

Parametric Equivalent


KEMET
In Stock: 6 718
Unit Price: € 0,65000
Datasheet

Upgrade


Rubycon
In Stock: 500
Unit Price: € 0,82000
Datasheet

Upgrade


Rubycon
In Stock: 95
Unit Price: € 0,84000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: € 0,72000
Datasheet
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDH227M010S9MAA

DigiKey Part Number
EDH227M010S9MAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDH227M010S9MAA
Description
CAP ALUM 220UF 20% 10V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EDH227M010S9MAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
260 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
325 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (58)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EXV227M010S9MAAKEMET0EXV227M010S9MAA-ND€ 0,15533Direct
EDH227M025S9MAAKEMET0EDH227M025S9MAA-ND€ 0,13506Upgrade
EDH227M035S9MAAKEMET0EDH227M035S9MAA-ND€ 0,14528Upgrade
EEV227M025S9MAAKEMET0EEV227M025S9MAA-ND€ 0,14657Upgrade
EEV227M035S9MAAKEMET7 685399-EEV227M035S9MAACT-ND€ 0,69000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 000€ 0,13635€ 954,45
Unit Price without VAT:€ 0,13635
Unit Price with VAT:€ 0,16635