
CWR11FH336KC | |
|---|---|
DigiKey Part Number | 1001-2249-2-ND - Tape & Reel (TR) 1001-2249-1-ND - Cut Tape (CT) 1001-2249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWR11FH336KC |
Description | CAP TANT 33UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | CWR11FH336KC Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2917 (7343 Metric) |
Series | Size / Dimension 0.287" Dia x 0.169" L (7.30mm x 4.30mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.122" (3.10mm) |
Part Status Active | Manufacturer Size Code D |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate C (0.01%) |
Voltage - Rated 10 V | Grade Military |
Type Molded | Qualification MIL-PRF-55365/8 |
ESR (Equivalent Series Resistance) 1.1Ohm | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,52000 | € 5,52 |
| 10 | € 4,05800 | € 40,58 |
| 50 | € 3,47480 | € 173,74 |
| 100 | € 3,29420 | € 329,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,98852 | € 1 494,26 |
| 1 000 | € 2,89382 | € 2 893,82 |
| 1 500 | € 2,84638 | € 4 269,57 |
| 2 500 | € 2,79376 | € 6 984,40 |
| Unit Price without VAT: | € 5,52000 |
|---|---|
| Unit Price with VAT: | € 6,73440 |

