
CWR09KC106KB | |
|---|---|
DigiKey Part Number | 1001-2313-2-ND - Tape & Reel (TR) 1001-2313-1-ND - Cut Tape (CT) 1001-2313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWR09KC106KB |
Description | CAP TANT 10UF 10% 25V 2711 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2711 (6728 Metric) 1.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | CWR09KC106KB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2711 (6728 Metric) | |
Size / Dimension | 0.265" L x 0.110" W (6.73mm x 2.79mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Lead Spacing | - | |
Manufacturer Size Code | - | |
Features | High Reliability | |
Failure Rate | B (0.1%) | |
Grade | Military | |
Qualification | MIL-PRF-55365/4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,81000 | € 12,81 |
| 10 | € 9,99600 | € 99,96 |
| 50 | € 8,87080 | € 443,54 |
| 100 | € 8,86150 | € 886,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 7,93176 | € 3 965,88 |
| 1 000 | € 7,74878 | € 7 748,78 |
| Unit Price without VAT: | € 12,81000 |
|---|---|
| Unit Price with VAT: | € 15,62820 |

