
CKR14BR104KS | |
|---|---|
DigiKey Part Number | 1001-2307-ND |
Manufacturer | |
Manufacturer Product Number | CKR14BR104KS |
Description | CAP CER 0.1UF 100V 10% AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor BR Axial |
Datasheet | Datasheet |
EDA/CAD Models | CKR14BR104KS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.140" Dia x 0.390" L (3.56mm x 9.91mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,33000 | € 4,33 |
| 10 | € 3,12100 | € 31,21 |
| 50 | € 2,64100 | € 132,05 |
| 100 | € 2,49250 | € 249,25 |
| 500 | € 2,24124 | € 1 120,62 |
| 1 000 | € 2,16342 | € 2 163,42 |
| 2 500 | € 2,08119 | € 5 202,97 |
| Unit Price without VAT: | € 4,33000 |
|---|---|
| Unit Price with VAT: | € 5,28260 |

