Parametric Equivalent
Parametric Equivalent

CKC33C472JEGACTU | |
|---|---|
DigiKey Part Number | 399-CKC33C472JEGACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKC33C472JEGACTU |
Description | KC-LINK 3640 4.7NF 1200VDC C0G |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC33C472JEGACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 3640 (9110 Metric) |
Capacitance | Size / Dimension 0.366" L x 0.402" W (9.30mm x 10.20mm) |
Tolerance ±5% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKC33C472JEGAC7210 | KEMET | 0 | 399-CKC33C472JEGAC7210TR-ND | € 4,57385 | Parametric Equivalent |
| CKC33C472JEGACAUTO | KEMET | 0 | 399-CKC33C472JEGACAUTOTR-ND | € 5,19596 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 5,19044 | € 1 297,61 |
| Unit Price without VAT: | € 5,19044 |
|---|---|
| Unit Price with VAT: | € 6,33234 |



