CKC21C823MWGACTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 1,25009
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 1,40602
Datasheet
0.082 µF ±20% 650V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC21C823MWGACTU

DigiKey Part Number
399-CKC21C823MWGACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKC21C823MWGACTU
Description
KC-LINK 2220 82NF 650VDC C0G
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.082 µF ±20% 650V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC21C823MWGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Voltage, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±20%
Thickness (Max)
0.087" (2.20mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKC21C823MWGAC7210KEMET0399-CKC21C823MWGAC7210TR-ND€ 1,25009Parametric Equivalent
CKC21C823MWGACAUTOKEMET0399-CKC21C823MWGACAUTOTR-ND€ 1,40602Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 1,40022€ 700,11
Manufacturers Standard Package
Unit Price without VAT:€ 1,40022
Unit Price with VAT:€ 1,70827