Parametric Equivalent
Parametric Equivalent

CKC21C682JCGACTU | |
|---|---|
DigiKey Part Number | 399-CKC21C682JCGACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKC21C682JCGACTU |
Description | KC-LINK 2220 6.8NF 500VDC C0G |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 500V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C682JCGACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKC21C682JCGAC7210 | KEMET | 0 | 399-CKC21C682JCGAC7210TR-ND | € 0,92717 | Parametric Equivalent |
| CKC21C682JCGACAUTO | KEMET | 0 | 399-CKC21C682JCGACAUTOTR-ND | € 1,05028 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,04430 | € 522,15 |
| Unit Price without VAT: | € 1,04430 |
|---|---|
| Unit Price with VAT: | € 1,27405 |



