
CKC18X912JDGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC18X912JDGACAUTOTR-ND - Tape & Reel (TR) 399-CKC18X912JDGACAUTOCT-ND - Cut Tape (CT) 399-CKC18X912JDGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC18X912JDGACAUTO |
Description | KC-LINK 1812 9.1NF 1000VDC C0G |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC18X912JDGACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Voltage, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,38000 | € 4,38 |
| 10 | € 3,16200 | € 31,62 |
| 50 | € 2,67780 | € 133,89 |
| 100 | € 2,52790 | € 252,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,27408 | € 1 137,04 |
| 1 000 | € 2,19546 | € 2 195,46 |
| 1 500 | € 2,15607 | € 3 234,11 |
| 2 500 | € 2,11241 | € 5 281,03 |
| 3 500 | € 2,08687 | € 7 304,04 |
| Unit Price without VAT: | € 4,38000 |
|---|---|
| Unit Price with VAT: | € 5,34360 |

