Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CK13BX103K | |
|---|---|
DigiKey Part Number | 1001-2259-ND |
Manufacturer | |
Manufacturer Product Number | CK13BX103K |
Description | CAP CER 10000PF 100V 10% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor BX Axial |
Datasheet | Datasheet |
EDA/CAD Models | CK13BX103K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKR12BX103KM | KEMET | 0 | CKR12BX103KM-ND | € 2,58495 | Parametric Equivalent |
| CKR12BX103KP | KEMET | 0 | CKR12BX103KP-ND | € 2,58495 | Parametric Equivalent |
| M39014/05-2061 | KEMET | 0 | 1001-2071-ND | € 2,58495 | Parametric Equivalent |
| M39014/05-2261 | KEMET | 0 | 1001-2304-ND | € 1,28860 | Parametric Equivalent |
| M39014/05-2861 | KEMET | 0 | 1001-2303-ND | € 2,46180 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 1,21500 | € 243,00 |
| Unit Price without VAT: | € 1,21500 |
|---|---|
| Unit Price with VAT: | € 1,48230 |



