
CGP5C472MUVDAA7301 | |
|---|---|
DigiKey Part Number | 399-CGP5C472MUVDAA7301TR-ND - Tape & Reel (TR) 399-CGP5C472MUVDAA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGP5C472MUVDAA7301 |
Description | CER DISC 4.7NF 4000 Y5V 20% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 4000V (4kV) Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.413" Dia (10.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,43000 | € 2,43 |
| 10 | € 1,68100 | € 16,81 |
| 50 | € 1,38280 | € 69,14 |
| 100 | € 1,29050 | € 129,05 |
| 500 | € 1,13442 | € 567,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 1,06189 | € 1 592,84 |
| 3 000 | € 1,02636 | € 3 079,08 |
| 4 500 | € 1,00856 | € 4 538,52 |
| 7 500 | € 0,98883 | € 7 416,22 |
| Unit Price without VAT: | € 2,43000 |
|---|---|
| Unit Price with VAT: | € 2,96460 |

