Parametric Equivalent
Parametric Equivalent

CDR31BX681BKUR | |
|---|---|
DigiKey Part Number | CDR31BX681BKURKM-ND |
Manufacturer | |
Manufacturer Product Number | CDR31BX681BKUR |
Description | CAP CER 680PF 100V BX 0805 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BX681BKUR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate R (0.01%) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR31BX681BKUR | KYOCERA AVX | 0 | CDR31BX681BKUR-ND | € 0,56030 | Parametric Equivalent |
| CDR31BX681BKWR | KYOCERA AVX | 0 | 478-CDR31BX681BKWR-ND | € 0,56030 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | € 0,47419 | € 11 854,75 |
| Unit Price without VAT: | € 0,47419 |
|---|---|
| Unit Price with VAT: | € 0,57851 |


