
CBR06C909BAGAC | |
|---|---|
DigiKey Part Number | 399-8728-2-ND - Tape & Reel (TR) 399-8728-1-ND - Cut Tape (CT) 399-8728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C909BAGAC |
Description | CAP CER 9PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C909BAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,33400 | € 3,34 |
| 50 | € 0,25320 | € 12,66 |
| 100 | € 0,22810 | € 22,81 |
| 500 | € 0,18602 | € 93,01 |
| 1 000 | € 0,17301 | € 173,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,15350 | € 614,00 |
| 8 000 | € 0,14625 | € 1 170,00 |
| 12 000 | € 0,14261 | € 1 711,32 |
| 20 000 | € 0,13859 | € 2 771,80 |
| 28 000 | € 0,13623 | € 3 814,44 |
| 40 000 | € 0,13397 | € 5 358,80 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65880 |

