
CBR06C908A5GAC | |
|---|---|
DigiKey Part Number | 399-CBR06C908A5GACTR-ND - Tape & Reel (TR) 399-CBR06C908A5GACCT-ND - Cut Tape (CT) 399-CBR06C908A5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C908A5GAC |
Description | CAP CER 0.9PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C908A5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.05pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ML03510R9AAT2A | KYOCERA AVX | 1 800 | 478-6731-1-ND | € 0,60000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,18400 | € 1,84 |
| 50 | € 0,13480 | € 6,74 |
| 100 | € 0,11980 | € 11,98 |
| 500 | € 0,09456 | € 47,28 |
| 1 000 | € 0,08678 | € 86,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07511 | € 300,44 |
| 8 000 | € 0,07078 | € 566,24 |
| 12 000 | € 0,06861 | € 823,32 |
| 20 000 | € 0,06620 | € 1 324,00 |
| 28 000 | € 0,06480 | € 1 814,40 |
| 40 000 | € 0,06344 | € 2 537,60 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

