
CBR06C809DAGAC | |
|---|---|
DigiKey Part Number | 399-8739-2-ND - Tape & Reel (TR) 399-8739-1-ND - Cut Tape (CT) 399-8739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C809DAGAC |
Description | CAP CER 8PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C809DAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.5pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C809BAGAC | KEMET | 1 087 | 399-8740-1-ND | € 0,54000 | Upgrade |
| CBR06C809CAGAC | KEMET | 2 646 | 399-13252-1-ND | € 0,37000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,53000 | € 0,53 |
| 10 | € 0,32300 | € 3,23 |
| 50 | € 0,24400 | € 12,20 |
| 100 | € 0,21980 | € 21,98 |
| 500 | € 0,17890 | € 89,45 |
| 1 000 | € 0,16627 | € 166,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,14732 | € 589,28 |
| 8 000 | € 0,14027 | € 1 122,16 |
| 12 000 | € 0,13675 | € 1 641,00 |
| 20 000 | € 0,13283 | € 2 656,60 |
| 28 000 | € 0,13055 | € 3 655,40 |
| 40 000 | € 0,12835 | € 5 134,00 |
| Unit Price without VAT: | € 0,53000 |
|---|---|
| Unit Price with VAT: | € 0,64660 |

