
CBR06C789B5GAC | |
|---|---|
DigiKey Part Number | 399-16253-2-ND - Tape & Reel (TR) 399-16253-1-ND - Cut Tape (CT) 399-16253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C789B5GAC |
Description | CAP CER 7.8PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C789B5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11300 | € 1,13 |
| 50 | € 0,08120 | € 4,06 |
| 100 | € 0,07150 | € 7,15 |
| 500 | € 0,05490 | € 27,45 |
| 1 000 | € 0,04980 | € 49,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04217 | € 168,68 |
| 8 000 | € 0,03933 | € 314,64 |
| 12 000 | € 0,03791 | € 454,92 |
| 20 000 | € 0,03634 | € 726,80 |
| 28 000 | € 0,03542 | € 991,76 |
| 40 000 | € 0,03454 | € 1 381,60 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

