Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent

CBR06C339A5GAC | |
|---|---|
DigiKey Part Number | CBR06C339A5GAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR06C339A5GAC |
Description | CAP CER 3.3PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C339A5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.05pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C339A1GAC | KEMET | 0 | CBR06C339A1GAC-ND | € 0,17596 | Upgrade |
| CBR06C339AAGAC | KEMET | 0 | CBR06C339AAGAC-ND | € 0,31188 | Upgrade |
| CBR06C339A5GACTM | KEMET | 0 | 399-CBR06C339A5GACTMTR-ND | € 0,07696 | Parametric Equivalent |
| 600S3R3AW250XT | KYOCERA AVX | 3 144 | 1284-1948-1-ND | € 1,96000 | Upgrade |
| QSCP251Q3R3A1GV001T | Johanson Technology Inc. | 0 | 712-QSCP251Q3R3A1GV001TTR-ND | € 0,24758 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06983 | € 279,32 |
| Unit Price without VAT: | € 0,06983 |
|---|---|
| Unit Price with VAT: | € 0,08519 |






