
CBR06C330J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR06C330J5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR06C330J5GACAUTOCT-ND - Cut Tape (CT) 399-CBR06C330J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C330J5GACAUTO |
Description | CAP CER 33PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C330J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,10000 | € 1,00 |
| 50 | € 0,07140 | € 3,57 |
| 100 | € 0,06260 | € 6,26 |
| 500 | € 0,04774 | € 23,87 |
| 1 000 | € 0,04317 | € 43,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03633 | € 145,32 |
| 8 000 | € 0,03380 | € 270,40 |
| 12 000 | € 0,03253 | € 390,36 |
| 20 000 | € 0,03112 | € 622,40 |
| 28 000 | € 0,03030 | € 848,40 |
| 40 000 | € 0,02951 | € 1 180,40 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

