13 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C130F5GAC

DigiKey Part Number
399-CBR06C130F5GACTR-ND - Tape & Reel (TR)
399-CBR06C130F5GACCT-ND - Cut Tape (CT)
399-CBR06C130F5GACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR06C130F5GAC
Description
CAP CER 13PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
13 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C130F5GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 894
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,45000€ 0,45
10€ 0,27500€ 2,75
50€ 0,20560€ 10,28
100€ 0,18440€ 18,44
500€ 0,14882€ 74,41
1 000€ 0,13781€ 137,81
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,12131€ 485,24
8 000€ 0,11518€ 921,44
12 000€ 0,11211€ 1 345,32
20 000€ 0,10871€ 2 174,20
28 000€ 0,10672€ 2 988,16
40 000€ 0,10481€ 4 192,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,45000
Unit Price with VAT:€ 0,54900