
CBR06C120J5GAC | |
|---|---|
DigiKey Part Number | 399-CBR06C120J5GACTR-ND - Tape & Reel (TR) 399-CBR06C120J5GACCT-ND - Cut Tape (CT) 399-CBR06C120J5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C120J5GAC |
Description | CAP CER 12PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C120J5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C120F5GAC | KEMET | 32 624 | 399-CBR06C120F5GACCT-ND | € 0,45000 | Upgrade |
| CBR06C120FAGAC | KEMET | 9 395 | 399-8826-1-ND | € 0,85000 | Upgrade |
| CBR06C120JAGAC | KEMET | 5 290 | 399-6184-1-ND | € 0,45000 | Upgrade |
| CBR06C120J5GACAUTO | KEMET | 14 610 | 399-CBR06C120J5GACAUTOCT-ND | € 0,18000 | Parametric Equivalent |
| VJ0603D120JXPAJ | Vishay Vitramon | 24 713 | 720-1300-1-ND | € 0,32000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,08800 | € 0,88 |
| 50 | € 0,06200 | € 3,10 |
| 100 | € 0,05430 | € 5,43 |
| 500 | € 0,04112 | € 20,56 |
| 1 000 | € 0,03706 | € 37,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03100 | € 124,00 |
| 8 000 | € 0,02875 | € 230,00 |
| 12 000 | € 0,02762 | € 331,44 |
| 20 000 | € 0,02638 | € 527,60 |
| 28 000 | € 0,02565 | € 718,20 |
| 40 000 | € 0,02495 | € 998,00 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

