0.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C708C5GAC

DigiKey Part Number
399-6159-2-ND - Tape & Reel (TR)
399-6159-1-ND - Cut Tape (CT)
399-6159-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C708C5GAC
Description
CAP CER 0.7PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C708C5GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 416
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,10000€ 0,10
10€ 0,05700€ 0,57
50€ 0,03980€ 1,99
100€ 0,03440€ 3,44
500€ 0,02548€ 12,74
1 000€ 0,02273€ 22,73
2 500€ 0,01983€ 49,58
5 000€ 0,01808€ 90,40
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01665€ 166,50
20 000€ 0,01547€ 309,40
30 000€ 0,01488€ 446,40
50 000€ 0,01423€ 711,50
70 000€ 0,01385€ 969,50
100 000€ 0,01348€ 1 348,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,10000
Unit Price with VAT:€ 0,12200