0.6 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C608A5GAC

DigiKey Part Number
399-CBR04C608A5GACTR-ND - Tape & Reel (TR)
399-CBR04C608A5GACCT-ND - Cut Tape (CT)
399-CBR04C608A5GACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C608A5GAC
Description
CAP CER 0.6PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.6 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C608A5GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.05pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 682
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,25000€ 0,25
10€ 0,15000€ 1,50
50€ 0,10960€ 5,48
100€ 0,09700€ 9,70
500€ 0,07570€ 37,85
1 000€ 0,06913€ 69,13
2 500€ 0,06222€ 155,55
5 000€ 0,05806€ 290,30
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,05464€ 546,40
20 000€ 0,05182€ 1 036,40
30 000€ 0,05041€ 1 512,30
50 000€ 0,04884€ 2 442,00
70 000€ 0,04793€ 3 355,10
100 000€ 0,04705€ 4 705,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,25000
Unit Price with VAT:€ 0,30500