
CBR04C510J5GAC | |
|---|---|
DigiKey Part Number | 399-CBR04C510J5GACTR-ND - Tape & Reel (TR) 399-CBR04C510J5GACCT-ND - Cut Tape (CT) 399-CBR04C510J5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C510J5GAC |
Description | CAP CER 51PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C510J5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR04C510J5GACAUTO | KEMET | 13 284 | 399-CBR04C510J5GACAUTOCT-ND | € 0,19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,09700 | € 0,97 |
| 50 | € 0,06880 | € 3,44 |
| 100 | € 0,06020 | € 6,02 |
| 500 | € 0,04586 | € 22,93 |
| 1 000 | € 0,04142 | € 41,42 |
| 2 500 | € 0,03676 | € 91,90 |
| 5 000 | € 0,03395 | € 169,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03164 | € 316,40 |
| 20 000 | € 0,02974 | € 594,80 |
| 30 000 | € 0,02879 | € 863,70 |
| 50 000 | € 0,02773 | € 1 386,50 |
| 70 000 | € 0,02712 | € 1 898,40 |
| 100 000 | € 0,02652 | € 2 652,00 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20740 |

