
CBR04C408B5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR04C408B5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR04C408B5GACAUTOCT-ND - Cut Tape (CT) 399-CBR04C408B5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C408B5GACAUTO |
Description | CAP CER 0.4PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C408B5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08100 | € 0,81 |
| 50 | € 0,05700 | € 2,85 |
| 100 | € 0,04960 | € 4,96 |
| 500 | € 0,03744 | € 18,72 |
| 1 000 | € 0,03368 | € 33,68 |
| 2 500 | € 0,02972 | € 74,30 |
| 5 000 | € 0,02734 | € 136,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02538 | € 253,80 |
| 20 000 | € 0,02377 | € 475,40 |
| 30 000 | € 0,02296 | € 688,80 |
| 50 000 | € 0,02207 | € 1 103,50 |
| 70 000 | € 0,02154 | € 1 507,80 |
| 100 000 | € 0,02104 | € 2 104,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

