
CBR04C330F2GAC | |
|---|---|
DigiKey Part Number | 399-16337-2-ND - Tape & Reel (TR) 399-16337-1-ND - Cut Tape (CT) 399-16337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C330F2GAC |
Description | CAP CER 33PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C330F2GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,81000 | € 0,81 |
| 10 | € 0,51500 | € 5,15 |
| 50 | € 0,39920 | € 19,96 |
| 100 | € 0,36340 | € 36,34 |
| 500 | € 0,30298 | € 151,49 |
| 1 000 | € 0,28430 | € 284,30 |
| 2 500 | € 0,26457 | € 661,43 |
| 5 000 | € 0,25268 | € 1 263,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,24289 | € 2 428,90 |
| 20 000 | € 0,23482 | € 4 696,40 |
| 30 000 | € 0,23078 | € 6 923,40 |
| Unit Price without VAT: | € 0,81000 |
|---|---|
| Unit Price with VAT: | € 0,98820 |

