Parametric Equivalent

CBR04C240G5GAC | |
|---|---|
DigiKey Part Number | 399-CBR04C240G5GACTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR04C240G5GAC |
Description | CAP CER 24PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C240G5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF15N240G500CT | Walsin Technology Corporation | 0 | 1292-RF15N240G500CTTR-ND | € 0,00948 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,06838 | € 683,80 |
| Unit Price without VAT: | € 0,06838 |
|---|---|
| Unit Price with VAT: | € 0,08342 |


