
CBR04C208A5GAC | |
|---|---|
DigiKey Part Number | 399-CBR04C208A5GACTR-ND - Tape & Reel (TR) 399-CBR04C208A5GACCT-ND - Cut Tape (CT) 399-CBR04C208A5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C208A5GAC |
Description | CAP CER 0.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C208A5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.05pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GJM1555C1HR20WB01D | Murata Electronics | 315 552 | 490-11247-1-ND | € 0,12000 | Direct |
| QSCF500Q0R2A1GV001T | Johanson Technology Inc. | 67 772 | 712-QSCF500Q0R2A1GV001TCT-ND | € 0,37000 | Direct |
| 600L0R2AT200T4K | KYOCERA AVX | 16 435 | 478-600L0R2AT200T4KCT-ND | € 1,42000 | Upgrade |
| QSCF201Q0R2A1GV001T | Johanson Technology Inc. | 17 964 | 712-QSCF201Q0R2A1GV001TCT-ND | € 0,52000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,15000 | € 1,50 |
| 50 | € 0,10960 | € 5,48 |
| 100 | € 0,09700 | € 9,70 |
| 500 | € 0,07570 | € 37,85 |
| 1 000 | € 0,06913 | € 69,13 |
| 2 500 | € 0,06222 | € 155,55 |
| 5 000 | € 0,05806 | € 290,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,05464 | € 546,40 |
| 20 000 | € 0,05182 | € 1 036,40 |
| 30 000 | € 0,05041 | € 1 512,30 |
| 50 000 | € 0,04884 | € 2 442,00 |
| 70 000 | € 0,04793 | € 3 355,10 |
| 100 000 | € 0,04705 | € 4 705,00 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

