
CBR04C119B5GAC | |
|---|---|
DigiKey Part Number | 399-CBR04C119B5GACTR-ND - Tape & Reel (TR) 399-CBR04C119B5GACCT-ND - Cut Tape (CT) 399-CBR04C119B5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C119B5GAC |
Description | CAP CER 1.1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C119B5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,17200 | € 1,72 |
| 50 | € 0,12560 | € 6,28 |
| 100 | € 0,11160 | € 11,16 |
| 500 | € 0,08772 | € 43,86 |
| 1 000 | € 0,08038 | € 80,38 |
| 2 500 | € 0,07263 | € 181,57 |
| 5 000 | € 0,06797 | € 339,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,06413 | € 641,30 |
| 20 000 | € 0,06096 | € 1 219,20 |
| 30 000 | € 0,05938 | € 1 781,40 |
| 50 000 | € 0,05763 | € 2 881,50 |
| 70 000 | € 0,05660 | € 3 962,00 |
| 100 000 | € 0,05561 | € 5 561,00 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35380 |

