
CBR02C708A5GAC | |
|---|---|
DigiKey Part Number | 399-CBR02C708A5GACTR-ND - Tape & Reel (TR) 399-CBR02C708A5GACCT-ND - Cut Tape (CT) 399-CBR02C708A5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C708A5GAC |
Description | CAP CER 0.7PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C708A5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.05pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,17000 | € 1,70 |
| 50 | € 0,12400 | € 6,20 |
| 100 | € 0,11010 | € 11,01 |
| 500 | € 0,08656 | € 43,28 |
| 1 000 | € 0,07928 | € 79,28 |
| 2 500 | € 0,07161 | € 179,02 |
| 5 000 | € 0,06700 | € 335,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,06129 | € 919,35 |
| 30 000 | € 0,05850 | € 1 755,00 |
| 45 000 | € 0,05710 | € 2 569,50 |
| 75 000 | € 0,05555 | € 4 166,25 |
| 105 000 | € 0,05464 | € 5 737,20 |
| 150 000 | € 0,05377 | € 8 065,50 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35380 |

