
CBR02C330F9GAC | |
|---|---|
DigiKey Part Number | 399-17307-2-ND - Tape & Reel (TR) 399-17307-1-ND - Cut Tape (CT) 399-17307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C330F9GAC |
Description | CAP CER 33PF 6.3V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 6.3V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C330F9GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±1% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,22800 | € 2,28 |
| 50 | € 0,16900 | € 8,45 |
| 100 | € 0,15100 | € 15,10 |
| 500 | € 0,12060 | € 60,30 |
| 1 000 | € 0,11122 | € 111,22 |
| 2 500 | € 0,10132 | € 253,30 |
| 5 000 | € 0,09536 | € 476,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,08800 | € 1 320,00 |
| 30 000 | € 0,08439 | € 2 531,70 |
| 45 000 | € 0,08259 | € 3 716,55 |
| 75 000 | € 0,08059 | € 6 044,25 |
| 105 000 | € 0,07942 | € 8 339,10 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

