
CAN21C334KARACTU | |
|---|---|
DigiKey Part Number | 399-CAN21C334KARACTUTR-ND - Tape & Reel (TR) 399-CAN21C334KARACTUCT-ND - Cut Tape (CT) 399-CAN21C334KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAN21C334KARACTU |
Description | CAP CER 2220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAN21C334KARACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,84000 | € 2,84 |
| 10 | € 1,98700 | € 19,87 |
| 50 | € 1,64720 | € 82,36 |
| 100 | € 1,54210 | € 154,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,36442 | € 682,21 |
| 1 000 | € 1,30941 | € 1 309,41 |
| 1 500 | € 1,28183 | € 1 922,75 |
| 2 500 | € 1,25126 | € 3 128,15 |
| 3 500 | € 1,23339 | € 4 316,86 |
| 5 000 | € 1,21619 | € 6 080,95 |
| Unit Price without VAT: | € 2,84000 |
|---|---|
| Unit Price with VAT: | € 3,46480 |

