
CAN18X103JAGACTU | |
|---|---|
DigiKey Part Number | 399-CAN18X103JAGACTUTR-ND - Tape & Reel (TR) 399-CAN18X103JAGACTUCT-ND - Cut Tape (CT) 399-CAN18X103JAGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAN18X103JAGACTU |
Description | CER CAP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAN18X103JAGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,57000 | € 2,57 |
| 10 | € 1,77900 | € 17,79 |
| 50 | € 1,46720 | € 73,36 |
| 100 | € 1,37080 | € 137,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,20766 | € 603,83 |
| 1 000 | € 1,15716 | € 1 157,16 |
| 1 500 | € 1,13185 | € 1 697,78 |
| 2 500 | € 1,10380 | € 2 759,50 |
| 3 500 | € 1,08740 | € 3 805,90 |
| 5 000 | € 1,07162 | € 5 358,10 |
| Unit Price without VAT: | € 2,57000 |
|---|---|
| Unit Price with VAT: | € 3,13540 |

